CAD | USD
Favorite

XCL101C301ER-G Non-Isolated PoL Module DC DC Converter 1 Output 3V 100mA 0.9V - 5.5V Input
Price & Procurement
2,205 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.76600 $37.66
25 3.55240 $88.81
100 2.84180 $284.18
250 2.48656 $621.64
500 2.41552 $1,207.76
1,000 1.91821 $1,918.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1396-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.84717
  • Digi-Reel®  : 893-1396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
  • Unit Price: Digi-Reel®

XCL101C301ER-G

Datasheet
Digi-Key Part Number 893-1396-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XCL101C301ER-G
Copy  
Description DC DC CONVERTER 3V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3V 100mA 0.9V - 5.5V Input

Copy  
Documents & Media
Datasheets XCL101 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Featured Product XCL101 Series DC/DC Converter
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL101
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 100mA
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 893-1396-1