CAD | USD
Favorite

Price & Procurement
502 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 51.35000 $51.35
10 47.39400 $473.94
25 43.44400 $1,086.10
100 40.15260 $4,015.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44790-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $33.70133
  • Cut Tape (CT)  : 296-44790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,313 - Immediate
  • Unit Price: $49.85000
  • Digi-Reel®  : 296-44790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,313 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43667-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $38.71880
  • Cut Tape (CT)  : 296-43667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
  • Unit Price: $54.68000

WL1837MODGIMOCT

Datasheet
Digi-Key Part Number 296-43667-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WL1837MODGIMOCT
Copy  
Description MODULE WIFI WILINK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Surface Mount

Copy  
Documents & Media
Datasheets WL1807MOD, WL1837MOD Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin WL18YYY 06/Sep/2017
EDA / CAD Models WL1837MODGIMOCT by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series WiLink™
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.2
Modulation CCK, DSSS, GFSK, OFDM
Frequency 2.4GHz, 5GHz
Data Rate 54Mbps
Power - Output 18dBm
Sensitivity -95dBm
Serial Interfaces SDIO, UART
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.9V ~ 4.8V
Current - Receiving 49mA ~ 85mA
Current - Transmitting 243mA ~ 510mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W3006

RF ANT 2.4GHZ/5.5GHZ CHIP SLD

PulseLarsen Antennas

$2.94000 Details

WL1837MODGIMOCR

RF TXRX MOD BLUETOOTH/WIFI CHIP

Texas Instruments

$49.85000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$1.08000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

$2.76000 Details

SN74LVC2G241DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

$0.92000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

$0.24000 Details
Additional Resources
Standard Package 1
Other Names 296-43667-6