CAD | USD
Favorite

Price & Procurement
1,313 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 49.85000 $49.85
10 46.01100 $460.11
25 42.17760 $1,054.44
100 38.98200 $3,898.20
250 37.06488 $9,266.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44790-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $33.70133
  • Cut Tape (CT)  : 296-44790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,313 - Immediate
  • Unit Price: $49.85000
  • Tape & Reel (TR)  : 296-43667-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $38.71880
  • Cut Tape (CT)  : 296-43667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
  • Unit Price: $54.68000
  • Digi-Reel®  : 296-43667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
  • Unit Price: Digi-Reel®

WL1837MODGIMOCR

Datasheet
Digi-Key Part Number 296-44790-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WL1837MODGIMOCR
Copy  
Description RF TXRX MOD BLUETOOTH/WIFI CHIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series WiLink™
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.2
Modulation CCK, DSSS, GFSK, OFDM
Frequency 2.4GHz, 5GHz
Data Rate 54Mbps
Power - Output 18dBm
Sensitivity -95dBm
Serial Interfaces SDIO, UART
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.9V ~ 4.8V
Current - Receiving 49mA ~ 85mA
Current - Transmitting 243mA ~ 510mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WL1837MODGIMOCT

MODULE WIFI WILINK

Texas Instruments

$54.68000 Details

WL1837MODCOM8I

DEV BOARD WL1837 MODULE

Texas Instruments

$77.06000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

$2.76000 Details

W3006

RF ANT 2.4GHZ/5.5GHZ CHIP SLD

PulseLarsen Antennas

$2.94000 Details

TXS0108EQPWRQ1

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

$3.88000 Details

SN65DSI83TPAPRQ1

IC INTFACE SPECIALIZED 64HTQFP

Texas Instruments

$17.04000 Details
Additional Resources
Standard Package 1
Other Names 296-44790-6