CAD | USD
Favorite

UCD90124ARGCT Supervisor 12 Channel 64-VQFN (9x9)
Price & Procurement
337 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.39000 $21.39
10 19.65500 $196.55
100 15.78530 $1,578.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-30249-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $14.33672
  • Digi-Reel®  : 296-30249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : UCD90124ARGCR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.66020

UCD90124ARGCT

Datasheet
Digi-Key Part Number 296-30249-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCD90124ARGCT
Copy  
Description IC SUPERVISOR 12 CHANNEL 64VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor 12 Channel 64-VQFN (9x9)

Copy  
Documents & Media
Datasheets UCD90124A
Featured Product Power Management
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Sequencer
Number of Voltages Monitored 12
Output -
Reset Active Low
Reset Timeout 2µs Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number UCD90124A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-30249-1