CAD | USD
Favorite

UCC28C43QDRQ1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
1,206 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.50900 $25.09
100 2.01670 $201.67
500 1.65698 $828.49
1,000 1.37293 $1,372.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-50461-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.24101
  • Cut Tape (CT)  : 296-50461-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,206 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.79000

UCC28C43QDRQ1

Datasheet
Digi-Key Part Number 296-50461-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC28C43QDRQ1
Copy  
Description BICMOS CURRENT MODE PWM CONTROLL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy  
Documents & Media
Datasheets UCC28C4x-Q1
Featured Product Power Management
PCN Design/Specification UCC28C4yy Datasheet Chg 23/Aug/2019
Manufacturer Product Page UCC28C43QDRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC28C43
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-50461-6