Add To Favorites
UCC28C43QDRQ1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47400 $24.74
100 1.98870 $198.87
500 1.63390 $816.95
1,000 1.35382 $1,353.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-50461-1-ND
Copy   296-50461-1-ND
Quantity Available 1,208
Can ship immediately

Factory Stock ?: 3,688
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28C43QDRQ1

Copy   UCC28C43QDRQ1
Description BICMOS CURRENT MODE PWM CONTROLL
Copy   BICMOS CURRENT MODE PWM CONTROLL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC28C4x-Q1
Featured Product Power Management
Manufacturer Product Page UCC28C43QDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC28C43
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATL431AQDBZR - Texas Instruments | 296-47201-1-ND DigiKey Electronics
  • ATL431AQDBZR
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.90000
  • 296-47201-1-ND
  • PBSS4041NZ,115 - Nexperia USA Inc. | 1727-5106-1-ND DigiKey Electronics
  • PBSS4041NZ,115
  • Nexperia USA Inc.
  • TRANS NPN 60V 7A SOT223
  • Unit Price $1.28000
  • 1727-5106-1-ND
  • L5150BNTR - STMicroelectronics | 497-11659-1-ND DigiKey Electronics
  • L5150BNTR
  • STMicroelectronics
  • IC REG LINEAR 5V 150MA SOT223
  • Unit Price $1.54000
  • 497-11659-1-ND
  • C2M1000170D - Cree/Wolfspeed | C2M1000170D-ND DigiKey Electronics
  • C2M1000170D
  • Cree/Wolfspeed
  • MOSFET N-CH 1700V 4.9A TO247
  • Unit Price $7.91000
  • C2M1000170D-ND
  • C3D06065E - Cree/Wolfspeed | C3D06065E-ND DigiKey Electronics
  • C3D06065E
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 650V 2A TO252-2
  • Unit Price $4.67000
  • C3D06065E-ND
Additional Resources
Standard Package ? 1
Other Names 296-50461-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-50461-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.22374
  • Digi-Reel® ? : 296-50461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,978 - Immediate
  • Unit Price: Digi-Reel®

10:06:08 7/22/2019