Add To Favorites
UCC28C43MDREP Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.74000 $9.74
10 8.80300 $88.03
100 7.28820 $728.82
500 6.34644 $3,173.22
1,000 5.52754 $5,527.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-22538-6-ND
Copy   296-22538-6-ND
Quantity Available 2,052
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28C43MDREP

Copy   UCC28C43MDREP
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy   IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC28C4x-EP
UCC28C4x-EP
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC28C43
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22538-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22538-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $5.16778
  • Cut Tape (CT) ? : 296-22538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,052 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $9.74000

01:31:43 7/21/2019