CAD | USD
Favorite

UCC28C43DGKR Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Price & Procurement
10,603 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.27600 $22.76
25 2.14640 $53.66
100 1.71700 $171.70
250 1.50236 $375.59
500 1.45940 $729.70
1,000 1.15894 $1,158.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39539-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.11602
  • Cut Tape (CT)  : 296-39539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,603 - Immediate
  • Unit Price: $2.52000
  • Tube  : 296-12292-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,615 - Immediate
  • Unit Price: $3.05000

UCC28C43DGKR

Datasheet
Digi-Key Part Number 296-39539-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC28C43DGKR
Copy  
Description IC REG CTRLR MULT TOP 8VSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP

Copy  
Documents & Media
Datasheets UCC28C40-45, UCC38C40-45
Featured Product Power Management
Manufacturer Product Page UCC28C43DGKR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V
Frequency - Switching Up to 1MHz
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number UCC28C43
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

UCC28C43DR

IC REG CTRLR MULT TOPOLOGY 8SOIC

Texas Instruments

$2.52000 Details

REG103GA-A

IC REG LIN POS ADJ 500MA SOT223

Texas Instruments

$10.92000 Details

TPS71530DCKR

IC REG LINEAR 3V 50MA SC70-5

Texas Instruments

$1.16000 Details

SKY13418-485LF

IC RF SWITCH SP8T 3GHZ 14QFN

Skyworks Solutions Inc.

$4.71000 Details
Additional Resources
Standard Package 1
Other Names 296-39539-6