CAD | USD
Favorite

Price & Procurement
14,660 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
10 5.06200 $50.62
25 4.78640 $119.66
100 3.93520 $393.52
250 3.53108 $882.77
500 3.40346 $1,701.73
1,000 2.82913 $2,829.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42402-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $2.64346
  • Digi-Reel®  : 296-42402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,660 - Immediate
  • Unit Price: Digi-Reel®

UCC27201AQDDARQ1

Datasheet
Digi-Key Part Number 296-42402-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27201AQDDARQ1
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOPWR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad

Copy  
Documents & Media
Datasheets UCC27201A-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page UCC27201AQDDARQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

$0.63000 Details

SMBJ14A-13-F

TVS DIODE 14V 23.2V SMB

Diodes Incorporated

$0.64000 Details

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

$0.15000 Details

LMT86QDCKRQ1

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

$1.45000 Details

CSD19535KTT

MOSFET N-CH 100V 200A TO263

Texas Instruments

$5.22000 Details

SN74AHC14QPWRQ1

IC INVERTER SCHMITT 6CH 14TSSOP

Texas Instruments

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 296-42402-1