Add To Favorites
UA9638CDR 2/0 Driver RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11200 $11.12
100 0.85240 $85.24
500 0.67384 $336.92
1,000 0.53907 $539.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-15058-6-ND
Copy   296-15058-6-ND
Quantity Available 11,391
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UA9638CDR

Copy   UA9638CDR
Description IC DRIVER 2/0 8SOIC
Copy   IC DRIVER 2/0 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/0 Driver RS422, RS485 8-SOIC

Copy   2/0 Driver  RS422, RS485 8-SOIC
Documents & Media
Datasheets UA9638C
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 927 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UA9638
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • UA9637ACDR - Texas Instruments | 296-15056-1-ND DigiKey Electronics
  • UA9637ACDR
  • Texas Instruments
  • IC RECEIVER 0/2 8SOIC
  • Unit Price $2.09000
  • 296-15056-1-ND
  • ERT-J1VR103J - Panasonic Electronic Components | P10547CT-ND DigiKey Electronics
  • ERT-J1VR103J
  • Panasonic Electronic Components
  • THERMISTOR NTC 10KOHM 4250K 0603
  • Unit Price $0.30000
  • P10547CT-ND
  • SN74LVC2G07DBVR - Texas Instruments | 296-13494-1-ND DigiKey Electronics
  • SN74LVC2G07DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-6
  • Unit Price $0.83000
  • 296-13494-1-ND
  • 0ZCJ0010FF2E - Bel Fuse Inc. | 507-1794-1-ND DigiKey Electronics
  • 0ZCJ0010FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 60V 100MA 1206
  • Unit Price $0.20000
  • 507-1794-1-ND
  • SP485ECN-L/TR - MaxLinear, Inc. | 1016-1826-1-ND DigiKey Electronics
  • SP485ECN-L/TR
  • MaxLinear, Inc.
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $1.47000
  • 1016-1826-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-15058-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15058-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.47430
  • Cut Tape (CT) ? : 296-15058-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,391 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.26000
  • Tube ? : 296-27141-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,650 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $1.41000
  • Tape & Reel (TR) ? : UA9638CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.47430

10:40:26 8/23/2019