Add To Favorites
TXS0108ERGYR Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.46600 $24.66
100 1.98200 $198.20
500 1.62848 $814.24
1,000 1.34932 $1,349.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-24806-6-ND
Copy   296-24806-6-ND
Quantity Available 42,817
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXS0108ERGYR

Copy   TXS0108ERGYR
Description IC TRNSLTR BIDIRECTIONAL 20VQFN
Copy   IC TRNSLTR BIDIRECTIONAL 20VQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5)

Copy   Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5)
Documents & Media
Datasheets TXS0108E
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification TXS0108E 31/Jan/2019
Manufacturer Product Page TXS0108ERGYR Specifications
EDA / CAD Models TXS0108ERGYR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1001 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 60Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number TXS0108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TXS0102DQER - Texas Instruments | 296-28368-1-ND DigiKey Electronics
  • TXS0102DQER
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8X2SON
  • Unit Price $1.13000
  • 296-28368-1-ND
  • Photo Not Available
  • 1042240820
  • Molex
  • NANOSIM SOCKET 1.11H P/PULL TYPE
  • Unit Price $1.97000
  • WM23749CT-ND
  • TXS0104ERGYR - Texas Instruments | 296-20698-1-ND DigiKey Electronics
  • TXS0104ERGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14VQFN
  • Unit Price $2.23000
  • 296-20698-1-ND
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price $1.13000
  • 296-21931-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24806-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24806-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.21967
  • Cut Tape (CT) ? : 296-24806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,817 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.74000

20:33:27 7/18/2019