Add To Favorites
TXS0104EYZTR Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-DSBGA (1.9x1.4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01200 $20.12
100 1.56900 $156.90
500 1.29616 $648.08
1,000 1.02328 $1,023.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-22001-6-ND
Copy   296-22001-6-ND
Quantity Available 13,758
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXS0104EYZTR

Copy   TXS0104EYZTR
Description IC TRNSLTR BIDIRECTIONAL 12DSBGA
Copy   IC TRNSLTR BIDIRECTIONAL 12DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-DSBGA (1.9x1.4)

Copy   Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-DSBGA (1.9x1.4)
Documents & Media
Datasheets TXS0104E
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification TXS0104E 18/Oct/2017
TXS0104E REV 18/Oct/2017
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.65V ~ 3.6V
Voltage - VCCB 2.3V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 24Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.9x1.4)
Base Part Number TXS0104
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMP108AIYFFR - Texas Instruments | 296-39295-1-ND DigiKey Electronics
  • TMP108AIYFFR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 6DSBGA
  • Unit Price $4.16000
  • 296-39295-1-ND
  • TXS0102YZPR - Texas Instruments | 296-21932-1-ND DigiKey Electronics
  • TXS0102YZPR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8DSBGA
  • Unit Price $1.25000
  • 296-21932-1-ND
  • B3U-1100P - Omron Electronics Inc-EMC Div | SW1021CT-ND DigiKey Electronics
  • B3U-1100P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.55000
  • SW1021CT-ND
  • NB675GL-P - Monolithic Power Systems Inc. | 1589-1349-1-ND DigiKey Electronics
  • NB675GL-P
  • Monolithic Power Systems Inc.
  • IC REG BUCK ADJUSTABLE 10A 21QFN
  • Unit Price $4.60000
  • 1589-1349-1-ND
  • BLM18HE601SN1D - Murata Electronics North America | 490-5214-1-ND DigiKey Electronics
  • BLM18HE601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.34000
  • 490-5214-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-22001-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22001-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.92725
  • Cut Tape (CT) ? : 296-22001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,758 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.24000

16:31:59 6/16/2019