CAD | USD
Favorite

TXB0104QRUTRQ1 Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Price & Procurement
10,608 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.06300 $20.63
100 1.65830 $165.83
500 1.36246 $681.23
1,000 1.12890 $1,128.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.05823
  • Cut Tape (CT)  : 296-41033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,608 - Immediate
  • Unit Price: $2.29000

TXB0104QRUTRQ1

Datasheet
Digi-Key Part Number 296-41033-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXB0104QRUTRQ1
Copy  
Description IC TRNSLTR BIDIRECTIONAL 12UQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)

Copy  
Documents & Media
Datasheets TXB0104-Q1
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TXB0104QRUTRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-UQFN (1.7x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BOB-11771

VOLTAGE-LEVEL TRANSLATOR BREAKOU

SparkFun Electronics

$6.87000 Details
You May Also Be Interested In

TXS0102QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

$1.34000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.29000 Details

5018

PC TEST POINT COMPACT

Keystone Electronics

$0.64000 Details

218-2LPSTR

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

$1.85000 Details

SI4204DY-T1-GE3

MOSFET 2N-CH 20V 19.8A 8-SOIC

Vishay Siliconix

$2.82000 Details

TPS54240QDGQRQ1

IC REG BCK SPLIT RAIL ADJ 10MSOP

Texas Instruments

$5.50000 Details
Additional Resources
Standard Package 1
Other Names 296-41033-6