Add To Favorites
TXB0104DR Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.78100 $17.81
100 1.38840 $138.84
500 1.14694 $573.47
1,000 0.90548 $905.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-21928-6-ND
Copy   296-21928-6-ND
Quantity Available 3,303
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TXB0104DR

Copy   TXB0104DR
Description IC TRNSLTR BIDIRECTIONAL 14SOIC
Copy   IC TRNSLTR BIDIRECTIONAL 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC

Copy   Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Documents & Media
Datasheets TXB0104
Product Training Modules Voltage Level Translation
Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TXB0104DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1001 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TXB0104
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BOB-11771 - SparkFun Electronics | 1568-1208-ND DigiKey Electronics
  • BOB-11771
  • SparkFun Electronics
  • VOLTAGE-LEVEL TRANSLATOR BREAKOU
  • Unit Price $6.81000
  • 1568-1208-ND
  • 1875 - Adafruit Industries LLC | 1528-1033-ND DigiKey Electronics
  • 1875
  • Adafruit Industries LLC
  • EVAL BOARD FOR TXB0104
  • Unit Price $5.30000
  • 1528-1033-ND
You May Also Be Interested In
  • TXB0102DCUR - Texas Instruments | 296-22862-1-ND DigiKey Electronics
  • TXB0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $1.39000
  • 296-22862-1-ND
  • TXB0108PWR - Texas Instruments | 296-21527-1-ND DigiKey Electronics
  • TXB0108PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $2.35000
  • 296-21527-1-ND
  • NTCG163JF103FT1 - TDK Corporation | 445-2554-1-ND DigiKey Electronics
  • NTCG163JF103FT1
  • TDK Corporation
  • THERMISTOR NTC 10KOHM 3380K 0603
  • Unit Price $0.38000
  • 445-2554-1-ND
  • TXS0104EDR - Texas Instruments | 296-20696-1-ND DigiKey Electronics
  • TXS0104EDR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14SOIC
  • Unit Price $2.04000
  • 296-20696-1-ND
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price $5.98000
  • 1278-1021-ND
Additional Resources
Standard Package ? 1
Other Names 296-21928-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21928-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.82049
  • Cut Tape (CT) ? : 296-21928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,303 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.00000
  • Tube ? : 296-34698-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,795 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.32000
  • Tape & Reel (TR) ? : TXB0104DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.82049
  • Tube ? : TXB0104DG4-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.33796

19:35:50 8/21/2019