CAD | USD
Favorite

TVS3301DRBR
Price & Procurement
4,619 In Stock
Can ship immediately Factory Stock : 9,446
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07300 $10.73
100 0.76440 $76.44
500 0.64792 $323.96
1,000 0.52780 $527.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53063-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.53010
  • Digi-Reel®  : 296-53063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,619 - Immediate
    9,446 - Factory Stock 
  • Unit Price: Digi-Reel®

TVS3301DRBR

Datasheet
Digi-Key Part Number 296-53063-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS3301DRBR
Copy  
Description TVS ARRAYS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TVS3301
Manufacturer Product Page TVS3301DRBR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 42.5V
Technology Mixed Technology
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VSON (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM74610QDGKRQ1

IC SMART DIODE CTLR 8VSSOP

Texas Instruments

$3.69000 Details
Additional Resources
Standard Package 1
Other Names 296-53063-1