CAD | USD
Favorite

TS5N214DBQR Multiplexer/Demultiplexer 2 x 1:4 16-SSOP
Price & Procurement
2,947 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.89200 $38.92
25 3.67160 $91.79
100 2.93700 $293.70
250 2.56992 $642.48
500 2.49650 $1,248.25
1,000 1.98252 $1,982.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23305-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.85348
  • Digi-Reel®  : 296-23305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,947 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TS5N214DBQR

Datasheet
Digi-Key Part Number 296-23305-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS5N214DBQR
Copy  
Description IC MUX/DEMUX 2BIT 1OF4 16SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer/Demultiplexer 2 x 1:4 16-SSOP

Copy  
Documents & Media
Datasheets TS5N214
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 2 x 1:4
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number TS5N214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TCA9546APWR

IC I2C SW 4CH W/RESET 16TSSOP

Texas Instruments

$2.11000 Details
Additional Resources
Standard Package 1
Other Names 296-23305-1