CAD | USD
Favorite

TS5MP646NYFPR 10 Circuit IC Switch 2:1 9Ohm 36-DSBGA
Price & Procurement
2,122 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.96100 $39.61
100 3.07820 $307.82
500 2.66224 $1,331.12
1,000 2.21299 $2,212.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48835-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.06777
  • Digi-Reel®  : 296-48835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,122 - Immediate
  • Unit Price: Digi-Reel®

TS5MP646NYFPR

Datasheet
Digi-Key Part Number 296-48835-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS5MP646NYFPR
Copy  
Description IC SWITCH SPDT 10 CIRC 36DSBGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Circuit IC Switch 2:1 9Ohm 36-DSBGA

Copy  
Documents & Media
Datasheets TS5MP646 Datasheet
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TS5MP646NYFPR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 10
On-State Resistance (Max) 9Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 3GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 1.5pF
Current - Leakage (IS(off)) (Max) 500nA
Crosstalk -40dB @ 1.25GHz
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-XFBGA, DSBGA
Supplier Device Package 36-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5MP646YFPR

IC SWITCH SPDT 10 CIRC 36DSBGA

Texas Instruments

$4.41000 Details

PI2SSD3212NCE

IC MUX/DEMUX 14 X 2:1 48TFBGA

Diodes Incorporated

$4.10000 Details
Additional Resources
Standard Package 1
Other Names 296-48835-1