CAD | USD
Favorite

TS5A4594DBVR 1 Circuit IC Switch 1:1 8Ohm SOT-23-5
Price & Procurement
17,334 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54800 $5.48
100 0.40950 $40.95
500 0.32180 $160.90
1,000 0.24866 $248.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17705-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.22012
  • Cut Tape (CT)  : 296-17705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,334 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.64000

TS5A4594DBVR

Datasheet
Digi-Key Part Number 296-17705-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS5A4594DBVR
Copy  
Description IC SWITCH SPST SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 8Ohm SOT-23-5

Copy  
Documents & Media
Datasheets TS5A4594
Product Training Modules Analog Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Wire Base 31/Mar/2014
Copper Wire Revision B 01/Sep/2015
EDA / CAD Models Download from Ultra Librarian
Catalog Page 928 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 8Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 17ns, 14ns
-3db Bandwidth 450MHz
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 6.5pF, 6.5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TS5A4594
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A4595DBVR

IC SWITCH SPST SOT23-5

Texas Instruments

$0.64000 Details

ADG701LBRJZ-REEL7

IC SWITCH SPST CMOS SOT23-5

Analog Devices Inc.

$2.95000 Details
Additional Resources
Standard Package 1
Other Names 296-17705-6