Add To Favorites
TS5A23167DCUR 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.14200 $11.42
100 0.88970 $88.97
500 0.73500 $367.50
1,000 0.58025 $580.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17985-1-ND
Copy   296-17985-1-ND
Quantity Available 6,445
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS5A23167DCUR

Copy   TS5A23167DCUR
Description IC SWITCH SPST DUAL 8VSSOP
Copy   IC SWITCH SPST DUAL 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 900mOhm 8-VSSOP

Copy   2 Circuit IC Switch 1:1 900mOhm 8-VSSOP
Documents & Media
Datasheets TS5A23167
Product Training Modules Analog Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification TS5A23167 22/Apr/2019
Manufacturer Product Page TS5A23167DCUR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 928 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 900mOhm
Channel-to-Channel Matching (ΔRon) 40mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7.5ns, 11ns
-3db Bandwidth 150MHz
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 19pF, 18pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TS5A23167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS5A3167DBVR - Texas Instruments | 296-17752-1-ND DigiKey Electronics
  • TS5A3167DBVR
  • Texas Instruments
  • IC SWITCH SPST SOT23-5
  • Unit Price $0.85000
  • 296-17752-1-ND
  • TS5A23166DCUR - Texas Instruments | 296-17906-1-ND DigiKey Electronics
  • TS5A23166DCUR
  • Texas Instruments
  • IC SWITCH SPST DUAL 8VSSOP
  • Unit Price $1.27000
  • 296-17906-1-ND
  • DG212BDQ-T1-E3 - Vishay Siliconix | DG212BDQ-T1-E3CT-ND DigiKey Electronics
  • DG212BDQ-T1-E3
  • Vishay Siliconix
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $3.12000
  • DG212BDQ-T1-E3CT-ND
  • MCP4551-103E/MS - Microchip Technology | MCP4551-103E/MS-ND DigiKey Electronics
  • MCP4551-103E/MS
  • Microchip Technology
  • IC DGTL POT 10KOHM 257TAP 8MSOP
  • Unit Price $1.41000
  • MCP4551-103E/MS-ND
  • CAT24C512YI-GT3 - ON Semiconductor | CAT24C512YI-GT3OSCT-ND DigiKey Electronics
  • CAT24C512YI-GT3
  • ON Semiconductor
  • IC EEPROM 512K I2C 1MHZ 8TSSOP
  • Unit Price $1.09000
  • CAT24C512YI-GT3OSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-17985-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17985-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.54457
  • Digi-Reel® ? : 296-17985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,445 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TS5A23167DCURG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.54457

03:57:44 8/24/2019