CAD | USD
Favorite

TS3USB31RSER USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Price & Procurement
38,950 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.53300 $15.33
25 1.45480 $36.37
100 1.11720 $111.72
250 0.98732 $246.83
500 0.93536 $467.68
1,000 0.72750 $727.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22548-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.69112
  • Cut Tape (CT)  : 296-22548-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,971 - Immediate
  • Unit Price: $1.72000
  • Tape & Reel (TR)  : TS3USB31RSERG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.69112

TS3USB31RSER

Datasheet
Digi-Key Part Number 296-22548-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3USB31RSER
Copy  
Description IC USB SWITCH 1X1 8UQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB Switch IC 1 Channel 8-UQFN (1.5x1.5)

Copy  
Documents & Media
Datasheets TS3USB31
PCN Packaging UQFN Pkg Devices Carrier Tape 19/Dec/2013
Manufacturer Product Page TS3USB31RSER Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPST
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.22GHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-UQFN (1.5x1.5)
Base Part Number TS3USB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPM1270M256I5N

IC CPLD 980MC 6.2NS 256MBGA

Intel

$100.21000 Details

ADG732BCPZ

IC MULTIPLEXER 32X1 48LFCSP

Analog Devices Inc.

$19.29000 Details

OPA857IRGTT

IC OPAMP GP 1 CIRCUIT 16VQFN

Texas Instruments

$10.13000 Details

TS3USB30EDGSR

IC USB SWITCH SGL 1X2 10MSOP

Texas Instruments

$2.63000 Details

TS3USB221RSER

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

$1.82000 Details

TS3USB3000RSER

IC USB SW/MHL DPDT 10UQFN

Texas Instruments

$1.88000 Details
Additional Resources
Standard Package 1
Other Names 296-22548-6