CAD | USD
Favorite

Price & Procurement
1,110 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37600 $23.76
100 1.79310 $179.31
500 1.52414 $762.07
1,000 1.21035 $1,210.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19013-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.13158
  • Digi-Reel®  : 296-19013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,110 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TS3L100PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.13158
  • Tube  : TS3L100PW-ND
  • Minimum Quantity: 360  Non-Stock 
  • Quantity Available: 9,990 - Factory Stock 
  • Unit Price: $2.28625
  • Tube  : TS3L100PWG4-ND
  • Minimum Quantity: 360  Non-Stock 
  • Quantity Available: 9,990 - Factory Stock 
  • Unit Price: $2.28625

TS3L100PWR

Datasheet
Digi-Key Part Number 296-19013-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3L100PWR
Copy  
Description IC ETHERNET SWITCH QUAD 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Networking Switch IC 4 Channel 16-TSSOP

Copy  
Documents & Media
Datasheets TS3L100
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) 15Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 350MHz
Features 10/100 Base-T
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TS3L100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-19013-1