CAD | USD
Favorite

TS3DV520RHUR Video IC 56-WQFN-EP (5x11) Package
Price & Procurement
3,775 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.88100 $38.81
25 3.66960 $91.74
100 3.01700 $301.70
250 2.70716 $676.79
500 2.60932 $1,304.66
1,000 2.16900 $2,169.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-21177-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.02665
  • Digi-Reel®  : 296-21177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,775 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TS3DV520RHUR

Datasheet
Digi-Key Part Number 296-21177-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3DV520RHUR
Copy  
Description IC VIDEO SWITCH 56WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 56-WQFN-EP (5x11) Package

Copy  
Documents & Media
Datasheets TS3DV520
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Video Switch
Applications DVI, HDMI Signal Switching
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-WQFN-EP (5x11)
Base Part Number TS3DV520
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10226-1A10PE

CONN RCPT 26POS R/A SOLDER

3M

$10.79000 Details

TPS62131RGTT

IC REG BUCK 1.8V 3A 16QFN

Texas Instruments

$3.90000 Details

LTC4364IMS-2#PBF

IC SURGE STOPPER W/DIODE 16MSOP

Linear Technology/Analog Devices

$14.70000 Details

LCMXO3LF-9400C-6BG256I

IC FPGA 206 I/O 256CABGA

Lattice Semiconductor Corporation

$22.29546 Details
Additional Resources
Standard Package 1
Other Names 296-21177-1