CAD | USD
Favorite

TS3A5223RSWR 2 Circuit IC Switch 2:1 600mOhm 10-UQFN (1.8x1.4)
Price & Procurement
61,122 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.91900 $9.19
25 0.86360 $21.59
100 0.65460 $65.46
250 0.55708 $139.27
500 0.52926 $264.63
1,000 0.40390 $403.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35687-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.36181
  • Cut Tape (CT)  : 296-35687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,122 - Immediate
  • Unit Price: $1.04000

TS3A5223RSWR

Datasheet
Digi-Key Part Number 296-35687-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS3A5223RSWR
Copy  
Description IC SWITCH 2 X SPDT 10UQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Circuit IC Switch 2:1 600mOhm 10-UQFN (1.8x1.4)

Copy  
Documents & Media
Datasheets TS3A5223
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Wafer Fab 04/Jan/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 600mOhm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 1.65V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 70ns, 75ns
-3db Bandwidth 80MHz
Charge Injection 40pC
Channel Capacitance (CS(off), CD(off)) 50pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -75dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
Base Part Number TS3A5223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF40C-70DS-0.4V(51)

CONN RCPT 70POS SMD GOLD

Hirose Electric Co Ltd

$1.83000 Details

DF40C-80DS-0.4V(51)

CONN RCPT 80POS SMD GOLD

Hirose Electric Co Ltd

$2.16000 Details

TS3USB221ARSER

IC USB SWITCH DUAL 1X2 10QFN

Texas Instruments

$1.81000 Details

PCF8523T/1,118

IC RTC CLK/CALENDAR I2C 8-SOIC

NXP USA Inc.

$1.98000 Details

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

$4.10000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.27000 Details
Additional Resources
Standard Package 1
Other Names 296-35687-6