Add To Favorites
TS3A44159PWR 4 Circuit IC Switch 2:1 450mOhm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.40900 $14.09
100 1.09880 $109.88
500 0.90762 $453.81
1,000 0.71653 $716.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-21915-6-ND
Copy   296-21915-6-ND
Quantity Available 19,051
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS3A44159PWR

Copy   TS3A44159PWR
Description IC SWITCH QUAD SPDT 16TSSOP
Copy   IC SWITCH QUAD SPDT 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Circuit IC Switch 2:1 450mOhm 16-TSSOP

Copy   4 Circuit IC Switch 2:1 450mOhm 16-TSSOP
Documents & Media
Datasheets TS3A44159
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page TS3A44159PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 928 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 450mOhm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 1.65V ~ 4.3V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 23ns, 32ns
-3db Bandwidth 35MHz
Charge Injection 139pC
Channel Capacitance (CS(off), CD(off)) 50pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -73dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TS3A44159
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BOOSTXL-AUDIO - Texas Instruments | 296-44083-ND DigiKey Electronics
  • BOOSTXL-AUDIO
  • Texas Instruments
  • EVAL BOARD BOOSTERPACK FOR AUDIO
  • Unit Price $46.89000
  • 296-44083-ND
You May Also Be Interested In
  • REF3012AIDBZT - Texas Instruments | REF3012AIDBZTCT-ND DigiKey Electronics
  • REF3012AIDBZT
  • Texas Instruments
  • IC VREF SERIES 1.25V SOT23-3
  • Unit Price $2.23000
  • REF3012AIDBZTCT-ND
  • SN74LVC1G332DCKR - Texas Instruments | 296-15943-1-ND DigiKey Electronics
  • SN74LVC1G332DCKR
  • Texas Instruments
  • IC GATE OR 1CH 3-INP SC70-6
  • Unit Price $0.54000
  • 296-15943-1-ND
  • TDC1000PWR - Texas Instruments | 296-38823-1-ND DigiKey Electronics
  • TDC1000PWR
  • Texas Instruments
  • IC AFE ULTRA SENSING 28TSSOP
  • Unit Price $8.91000
  • 296-38823-1-ND
  • TDC7200PWR - Texas Instruments | 296-44361-1-ND DigiKey Electronics
  • TDC7200PWR
  • Texas Instruments
  • IC DIG CONV 14TSSOP
  • Unit Price $4.08000
  • 296-44361-1-ND
  • 10067847-001RLF - Amphenol ICC (FCI) | 609-3956-1-ND DigiKey Electronics
  • 10067847-001RLF
  • Amphenol ICC (FCI)
  • CONN SD CARD PUSH-PUSH SMD
  • Unit Price $4.49000
  • 609-3956-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21915-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21915-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.64929
  • Cut Tape (CT) ? : 296-21915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,051 - Immediate
  • Unit Price: $1.58000

19:32:50 7/17/2019