CAD | USD
Favorite

TRSF3232EIDWR 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
1,560 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.78300 $37.83
25 3.57720 $89.43
100 2.94120 $294.12
250 2.63916 $659.79
500 2.54378 $1,271.89
1,000 2.11451 $2,114.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25092-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.97574
  • Digi-Reel®  : 296-25092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,560 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : TRSF3232EIDW-ND
  • Minimum Quantity: 240  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.29425

TRSF3232EIDWR

Datasheet
Digi-Key Part Number 296-25092-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRSF3232EIDWR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Documents & Media
Datasheets TRSF3232E
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number TRSF3232E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-25092-1