Add To Favorites
TRS3253EIRSMR 3/5 Transceiver Full RS232 32-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.15300 $41.53
100 3.40340 $340.34
500 2.89726 $1,448.63
1,000 2.44347 $2,443.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23756-1-ND
Copy   296-23756-1-ND
Quantity Available 16,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3253EIRSMR

Copy   TRS3253EIRSMR
Description IC RS232 TXRX SPLIT-SUP 32VQFN
Copy   IC RS232 TXRX SPLIT-SUP 32VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3/5 Transceiver Full RS232 32-VQFN (4x4)

Copy   3/5 Transceiver Full RS232 32-VQFN (4x4)
Documents & Media
Datasheets TRS3253E
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (4x4)
Base Part Number TRS3253
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BLM18KG221SN1D - Murata Electronics North America | 490-5255-1-ND DigiKey Electronics
  • BLM18KG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.16000
  • 490-5255-1-ND
  • BLM15PD121SN1D - Murata Electronics North America | 490-5203-1-ND DigiKey Electronics
  • BLM15PD121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.19000
  • 490-5203-1-ND
  • SN74LVC1G11DBVR - Texas Instruments | 296-16810-1-ND DigiKey Electronics
  • SN74LVC1G11DBVR
  • Texas Instruments
  • IC GATE AND 1CH 3-INP SOT23-6
  • Unit Price $0.56000
  • 296-16810-1-ND
  • SI7469DP-T1-E3 - Vishay Siliconix | SI7469DP-T1-E3CT-ND DigiKey Electronics
  • SI7469DP-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 80V 28A PPAK SO-8
  • Unit Price $4.68000
  • SI7469DP-T1-E3CT-ND
  • BLM15EG221SN1D - Murata Electronics North America | 490-4005-1-ND DigiKey Electronics
  • BLM15EG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0402 1LN
  • Unit Price $0.36000
  • 490-4005-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23756-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23756-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.25369
  • Digi-Reel® ? : 296-23756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,475 - Immediate
  • Unit Price: Digi-Reel®

12:33:32 1/19/2019