Add To Favorites
TPS92630QPWPRQ1 LED Driver IC 3 Output Linear Analog, PWM Dimming 450mA 16-HTSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.26400 $32.64
100 2.62320 $262.32
500 2.15518 $1,077.59
1,000 1.78571 $1,785.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41006-1-ND
Copy   296-41006-1-ND
Quantity Available 21,283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS92630QPWPRQ1

Copy   TPS92630QPWPRQ1
Description IC N-CH CTRLR LED DRVR 16HTSSOP
Copy   IC N-CH CTRLR LED DRVR 16HTSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 3 Output Linear Analog, PWM Dimming 450mA 16-HTSSOP

Copy   LED Driver IC 3 Output Linear  Analog, PWM Dimming 450mA 16-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 40V
Voltage - Output 4 V ~ 75 V
Current - Output / Channel 450mA
Frequency -
Dimming Analog, PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS92630EVM - Texas Instruments | 296-46864-ND DigiKey Electronics
  • TPS92630EVM
  • Texas Instruments
  • EVALUATION MODULE
  • Unit Price $233.58000
  • 296-46864-ND
  • TPS92638QPWPRQ1 - Texas Instruments | 296-41953-1-ND DigiKey Electronics
  • TPS92638QPWPRQ1
  • Texas Instruments
  • IC PWM LED DVR 8CH 20HTSSOP
  • Unit Price $4.35000
  • 296-41953-1-ND
  • TLC59731DR - Texas Instruments | 296-40590-1-ND DigiKey Electronics
  • TLC59731DR
  • Texas Instruments
  • IC LED DRVR PWM 8B 3CH 8SOIC
  • Unit Price $1.36000
  • 296-40590-1-ND
  • NCV4276CDTADJRKG - ON Semiconductor | NCV4276CDTADJRKGOSCT-ND DigiKey Electronics
  • NCV4276CDTADJRKG
  • ON Semiconductor
  • IC REG LIN POS ADJ 400MA DPAK-5
  • Unit Price $2.25000
  • NCV4276CDTADJRKGOSCT-ND
  • TLD2314ELXUMA1 - Infineon Technologies | TLD2314ELXUMA1CT-ND DigiKey Electronics
  • TLD2314ELXUMA1
  • Infineon Technologies
  • IC LED DRIVER LIN 120MA 14SSOP
  • Unit Price $2.76000
  • TLD2314ELXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-41006-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41006-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.61414
  • Digi-Reel® ? : 296-41006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,283 - Immediate
  • Unit Price: Digi-Reel®

03:12:29 2/20/2019