CAD | USD
Favorite

TPS82675SIPR Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input
Price & Procurement
1,908 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.45300 $34.53
100 2.60610 $260.61
500 2.21524 $1,107.62
1,000 1.75915 $1,759.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-27940-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    7,250 - Factory Stock 
  • Unit Price: $2.54592
  • Cut Tape (CT)  : 296-27940-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
    7,250 - Factory Stock 
  • Unit Price: $4.42000
  • Digi-Reel®  : 296-27940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
    7,250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49273-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.64466
  • Digi-Reel®  : 296-49273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,908 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS82675SIPR

Datasheet
Digi-Key Part Number 296-49273-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS82675SIPR
Copy  
Description DC DC CONVERTER 1.2V 0.72W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input

Copy  
Documents & Media
Datasheets TPS8267x, TPS8267xx Datasheet
Featured Product Power Management
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
Manufacturer Product Page TPS82675SIPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.8V
Voltage - Output 1 1.2V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 8-BGA Module
Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package 8-uSIP
Control Features Enable, Active High
Base Part Number TPS82675
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82675EVM-646

EVAL MODULE FOR TPS82675-646

Texas Instruments

$31.77000 Details
You May Also Be Interested In

TPS82675SIPT

DC DC CONVERTER 1.2V 0.72W

Texas Instruments

$4.42000 Details
Additional Resources
Standard Package 1
Other Names 296-49273-1