CAD | USD
Favorite

Price & Procurement
12,130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97100 $39.71
100 2.99700 $299.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27939-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.54592
  • Cut Tape (CT)  : 296-27939-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,130 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.42000
  • Tape & Reel (TR)  : 296-49020-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.64466
  • Cut Tape (CT)  : 296-49020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.84000
  • Digi-Reel®  : 296-49020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS82671SIPT

Datasheet
Digi-Key Part Number 296-27939-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS82671SIPT
Copy  
Description DC DC CONVERTER 1.8V 1W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.3V - 4.8V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.8V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 8-BGA Module
Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package 8-uSIP
Control Features Enable, Active High
Base Part Number TPS82671
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS82671EVM-646

EVAL MODULE FOR TPS82671-646

Texas Instruments

$31.77000 Details
You May Also Be Interested In

TPS82675SIPT

DC DC CONVERTER 1.2V 0.72W

Texas Instruments

$4.42000 Details
Additional Resources
Standard Package 1
Other Names 296-27939-6