CAD | USD
Favorite

TPS7B6850QPWPRQ1 Linear Voltage Regulator IC 1 Output 500mA 28-HTSSOP
Price & Procurement
398 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79800 $37.98
25 3.59120 $89.78
100 2.95290 $295.29
250 2.64964 $662.41
500 2.55384 $1,276.92
1,000 2.12289 $2,122.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45211-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.98357
  • Digi-Reel®  : 296-45211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
  • Unit Price: Digi-Reel®

TPS7B6850QPWPRQ1

Datasheet
Digi-Key Part Number 296-45211-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7B6850QPWPRQ1
Copy  
Description IC REG LINEAR 5V 500MA 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 28-HTSSOP

Copy  
Documents & Media
Datasheets TPS7B6833-Q1, TPS7B6850 Datasheet
PCN Design/Specification Mult Devices 29/Sep/2017
TPS7B68-Q1 27/Mar/2019
Manufacturer Product Page TPS7B6850QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 42µA
Current - Supply (Max) 98µA
PSRR 60dB ~ 40dB (100Hz ~ 100kHz)
Control Features Enable, Power Good, Watchdog
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS7B6850EVM

EVAL BOARD FOR TPS7B6850-Q1

Texas Instruments

$111.88000 Details
Additional Resources
Standard Package 1
Other Names 296-45211-1