CAD | USD
Favorite

Price & Procurement
2,100 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.89300 $38.93
25 3.68000 $92.00
100 3.02570 $302.57
250 2.71500 $678.75
500 2.61686 $1,308.43
1,000 2.17528 $2,175.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40980-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.03253
  • Cut Tape (CT)  : 296-40980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $4.21000

TPS7A8101QDRBRQ1

Datasheet
Digi-Key Part Number 296-40980-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A8101QDRBRQ1
Copy  
Description IC REG LINEAR POS ADJ 1A 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPS7A8101-Q1
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TPS7A8101QDRBRQ1 Specifications
EDA / CAD Models TPS7A8101QDRBRQ1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 350µA
PSRR 48dB ~ 38dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS7A8101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LP87524BRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

$8.80000 Details

TPS7A8801RTJT

IC REG LINEAR POS ADJ 1A 20QFN

Texas Instruments

$7.39000 Details

TPS7A8801RTJR

IC REG LINEAR POS ADJ 1A 20QFN

Texas Instruments

$6.43000 Details

MX25V1635FZNQ

IC FLASH 16M SPI 80MHZ 8WSON

Macronix

$1.18000 Details

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

$4.12000 Details

AWR1642ABIGABLQ1

IC RF DETECT 76-81GHZ 161FC/CSP

Texas Instruments

$96.93000 Details
Additional Resources
Standard Package 1
Other Names 296-40980-6