CAD | USD
Favorite

TPS7A7200RGWT Linear Voltage Regulator IC 1 Output 2A 20-VQFN (5x5)
Price & Procurement
10,473 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.18700 $41.87
25 3.95840 $98.96
100 3.25460 $325.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36860-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.99336
  • Cut Tape (CT)  : 296-36860-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,007 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.13000
  • Digi-Reel®  : 296-36860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,007 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-30367-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.92036
  • Cut Tape (CT)  : 296-30367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,473 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.67000

TPS7A7200RGWT

Datasheet
Digi-Key Part Number 296-30367-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A7200RGWT
Copy  
Description IC REG LINEAR POS ADJ 2A 20VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 2A 20-VQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.47V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 4mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS7A7200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BLM21PG600SN1D

FERRITE BEAD 60 OHM 0805 1LN

Murata Electronics

$0.17000 Details

0015912120

CONN HEADER SMD 12POS 2.54MM

Molex

$1.87000 Details

VC060303A100DP

VARISTOR 5V 30A 0603

AVX Corporation

$0.61000 Details

BLM18EG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

$0.35000 Details

MMDL770T1G

DIODE SCHOTTKY 70V SOD323

ON Semiconductor

$0.38000 Details

ASEMB-125.000MHZ-LY-T

MEMS OSC XO 125.0000MHZ CMOS SMD

Abracon LLC

$4.85000 Details
Additional Resources
Standard Package 1
Other Names 296-30367-6