CAD | USD
Favorite

TPS7A7200RGWR Linear Voltage Regulator IC 1 Output 2A 20-VQFN (5x5)
Price & Procurement
11,007 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.70700 $37.07
25 3.50400 $87.60
100 2.88100 $288.10
250 2.58516 $646.29
500 2.49170 $1,245.85
1,000 2.07123 $2,071.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36860-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.99336
  • Digi-Reel®  : 296-36860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,007 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-30367-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.92036
  • Cut Tape (CT)  : 296-30367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,473 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.67000
  • Digi-Reel®  : 296-30367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,473 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7A7200RGWR

Datasheet
Digi-Key Part Number 296-36860-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A7200RGWR
Copy  
Description IC REG LINEAR POS ADJ 2A 20VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 2A 20-VQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.47V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 4mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS7A7200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A7100RGWR

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

$3.61000 Details

TMP117NAIDRVT

SENSOR TEMP

Texas Instruments

$9.76000 Details

TCA6424ARGJR

IC I/O EXPANDER I2C 24B 32UQFN

Texas Instruments

$3.01000 Details

TCA9543APWR

IC I2C SW 2CH W/RESET 14TSSOP

Texas Instruments

$2.03000 Details

LMK61E2-SIAT

IC OSC CLOCK PROG 8QFM

Texas Instruments

$34.30000 Details

TPS53915RVER

IC REG BUCK ADJ 12A 28VQFN

Texas Instruments

$9.58000 Details
Additional Resources
Standard Package 1
Other Names 296-36860-1