CAD | USD
Favorite

TPS7A4701MRGWREP Linear Voltage Regulator IC 1 Output 1A 20-VQFN (5x5)
Price & Procurement
2,991 In Stock
Can ship immediately Factory Stock : 699
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.79000 $16.79
10 15.17600 $151.76
100 12.56350 $1,256.35
500 10.94008 $5,470.04
1,000 9.52847 $9,528.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45536-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $8.90831
  • Digi-Reel®  : 296-45536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,991 - Immediate
    699 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7A4701MRGWREP

Datasheet
Digi-Key Part Number 296-45536-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A4701MRGWREP
Copy  
Description IC REG LINEAR 1A 20VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 20-VQFN (5x5)

Copy  
Documents & Media
Datasheets TPS7A4701-EP Datasheet
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page TPS7A4701MRGWREP Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable/Programmable
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 1.4V
Voltage - Output (Max) 34V
Voltage Dropout (Max) 0.45V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 6.1mA
PSRR 78dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS7A4701EVM-094

EVAL MODULE TPS7A701-094 LDO REG

Texas Instruments

$31.65000 Details
You May Also Be Interested In

TPS7A4700RGWR

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

$7.68000 Details

TPS7A4701RGWT

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

$8.84000 Details
Additional Resources
Standard Package 1
Other Names 296-45536-1