Add To Favorites
TPS79933DDCR Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.15600 $11.56
100 0.90190 $90.19
500 0.74498 $372.49
1,000 0.58815 $588.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-17783-6-ND
Copy   296-17783-6-ND
Quantity Available 30,490
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS79933DDCR

Copy   TPS79933DDCR
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy   IC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  200mA SOT-23-5
Documents & Media
Datasheets TPS799xx Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Qualification Assembly/Test Site 14/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1021 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.16V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 60µA
PSRR 70dB ~ 38dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TPS79933
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • TPS799XXEVM-105
  • Texas Instruments
  • EVALUATION MODULE FOR TPS799XX
  • Unit Price $16.06000
  • 296-21172-ND
You May Also Be Interested In
  • TPS79918DDCR - Texas Instruments | 296-17778-1-ND DigiKey Electronics
  • TPS79918DDCR
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA SOT23-5
  • Unit Price $1.30000
  • 296-17778-1-ND
  • OPA350EA/2K5 - Texas Instruments | 296-46161-1-ND DigiKey Electronics
  • OPA350EA/2K5
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8VSSOP
  • Unit Price $4.27000
  • 296-46161-1-ND
  • LMP7702MAX/NOPB - Texas Instruments | 296-35343-1-ND DigiKey Electronics
  • LMP7702MAX/NOPB
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price $5.49000
  • 296-35343-1-ND
  • LMP7715MF/NOPB - Texas Instruments | LMP7715MF/NOPBCT-ND DigiKey Electronics
  • LMP7715MF/NOPB
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $3.11000
  • LMP7715MF/NOPBCT-ND
  • MCP6541T-I/OT - Microchip Technology | MCP6541T-I/OTCT-ND DigiKey Electronics
  • MCP6541T-I/OT
  • Microchip Technology
  • IC COMP PUSHPLL 1.6V SGL SOT23-5
  • Unit Price $0.57000
  • MCP6541T-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-17783-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17783-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.55198
  • Cut Tape (CT) ? : 296-17783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,490 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.30000
  • Tape & Reel (TR) ? : 296-27118-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.94156
  • Cut Tape (CT) ? : 296-27118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,518 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.49000
  • Digi-Reel® ? : 296-27118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,518 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS79933DDCRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.55198
  • Tape & Reel (TR) ? : TPS79933DDCTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.65690

01:10:41 6/27/2019