CAD | USD
Favorite

TPS793475DBVREP Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Price & Procurement
1,960 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.74900 $37.49
25 3.53760 $88.44
100 2.82990 $282.99
250 2.47616 $619.04
500 2.40542 $1,202.71
1,000 1.91019 $1,910.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-18173-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.78586
  • Digi-Reel®  : 296-18173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,960 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS793475DBVREP

Datasheet
Digi-Key Part Number 296-18173-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS793475DBVREP
Copy  
Description IC REG LIN 4.75V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets TPS793xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Wafer Diameter Update 30/Jun/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.75V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.13V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 220µA
PSRR 70dB ~ 43dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS793475
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS79328YEQEVM

EVAL MODULE FOR TPS79328YEQ

Texas Instruments

$14.91000 Details

TPS79325YEQEVM

EVAL MODULE FOR TPS79325YEQ

Texas Instruments

$14.91000 Details
Additional Resources
Standard Package 1
Other Names 296-18173-1