CAD | USD
Favorite

TPS79301DBVREP Linear Voltage Regulator IC 1 Output 200mA SOT-23-6
Price & Procurement
2,191 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.73200 $37.32
25 3.52120 $88.03
100 2.81700 $281.70
250 2.46480 $616.20
500 2.39440 $1,197.20
1,000 1.90144 $1,901.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18170-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 296-18170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,191 - Immediate
  • Unit Price: $4.16000

TPS79301DBVREP

Datasheet
Digi-Key Part Number 296-18170-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS79301DBVREP
Copy  
Description IC REG LIN POS ADJ 200MA SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-6

Copy  
Documents & Media
Datasheets TPS793xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Wafer Diameter Update 30/Jun/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 220µA
PSRR 70dB ~ 43dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS79301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS79328YEQEVM

EVAL MODULE FOR TPS79328YEQ

Texas Instruments

$14.84000 Details

TPS79325YEQEVM

EVAL MODULE FOR TPS79325YEQ

Texas Instruments

$14.84000 Details
Additional Resources
Standard Package 1
Other Names 296-18170-6