CAD | USD
Favorite

Price & Procurement
2,969 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19100 $21.91
25 2.06640 $51.66
100 1.65310 $165.31
250 1.44648 $361.62
500 1.40514 $702.57
1,000 1.11585 $1,115.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40957-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.07452
  • Digi-Reel®  : 296-40957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS73530QDRBRQ1

Datasheet
Digi-Key Part Number 296-40957-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS73530QDRBRQ1
Copy  
Description IC REG LINEAR 3V 500MA 8SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-SON (3x3)

Copy  
Documents & Media
Datasheets TPS735xx-Q1 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TPS735-Q1 18/Feb/2019
Manufacturer Product Page TPS73530QDRBRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 65µA
PSRR 60dB ~ 21dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS73530
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BAS16WX-TP

DIODE GEN PURP 75V 100MA SOD323

Micro Commercial Co

$0.30000 Details

PUMH10,115

TRANS 2NPN PREBIAS 0.3W 6TSSOP

Nexperia USA Inc.

$0.50000 Details

CDSOD323-T12LC

TVS DIODE 12V 28.6V SOD323

Bourns Inc.

$1.08000 Details

NCP718ASNADJT1G

IC REG LIN POS ADJ 300MA TSOT23

ON Semiconductor

$0.63000 Details

LM5166XDRCR

IC REG BUCK 5V 500MA 10VSON

Texas Instruments

$5.49000 Details

BZT52B3V9-E3-08

DIODE ZENER 3.9V 410MW SOD123

Vishay Semiconductor Diodes Division

$0.49000 Details
Additional Resources
Standard Package 1
Other Names 296-40957-1