Add To Favorites
TPS73518QDRBRQ1 Linear Voltage Regulator IC 1 Output 500mA 8-SON (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.10300 $21.03
100 1.69110 $169.11
500 1.38942 $694.71
1,000 1.15122 $1,151.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40955-1-ND
Copy   296-40955-1-ND
Quantity Available 9,209
Can ship immediately

Factory Stock ?: 6,620
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS73518QDRBRQ1

Copy   TPS73518QDRBRQ1
Description IC REG LINEAR 1.8V 500MA 8SON
Copy   IC REG LINEAR 1.8V 500MA 8SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-SON (3x3)

Copy   Linear Voltage Regulator IC  1 Output  500mA 8-SON (3x3)
Documents & Media
Datasheets TPS735xx-Q1 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TPS735-Q1 18/Feb/2019
Manufacturer Product Page TPS73518QDRBRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 65µA
PSRR 60dB ~ 21dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS73525DRBR - Texas Instruments | 296-23647-1-ND DigiKey Electronics
  • TPS73525DRBR
  • Texas Instruments
  • IC REG LINEAR 2.5V 500MA 8SON
  • Unit Price $2.21000
  • 296-23647-1-ND
  • TPS73501QDRBRQ1 - Texas Instruments | 296-40952-1-ND DigiKey Electronics
  • TPS73501QDRBRQ1
  • Texas Instruments
  • IC REG LINEAR POS ADJ 500MA 8SON
  • Unit Price $2.35000
  • 296-40952-1-ND
  • T101SHCQE - C&K | CKN1091-ND DigiKey Electronics
  • T101SHCQE
  • C&K
  • SWITCH TOGGLE SPDT 3A 120V
  • Unit Price $8.27000
  • CKN1091-ND
  • SMLP34RGB2W3 - Rohm Semiconductor | SMLP34RGB2W3CT-ND DigiKey Electronics
  • SMLP34RGB2W3
  • Rohm Semiconductor
  • LED RGB DIFFUSED PICOLED SMD
  • Unit Price $1.65000
  • SMLP34RGB2W3CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40955-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40955-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $1.04061
  • Digi-Reel® ? : 296-40955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,209 - Immediate
    6,620 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:10:07 8/25/2019