Add To Favorites
TPS73433DRVR Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-SON (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.52000 $15.20
100 1.18440 $118.44
500 0.97842 $489.21
1,000 0.77246 $772.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24174-1-ND
Copy   296-24174-1-ND
Quantity Available 22,424
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS73433DRVR

Copy   TPS73433DRVR
Description IC REG LINEAR 3.3V 250MA 6SON
Copy   IC REG LINEAR 3.3V 250MA 6SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-SON (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  250mA 6-SON (2x2)
Documents & Media
Datasheets TPS734xx Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1017 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.22V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 65µA
PSRR 60dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS73433
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPA2363IDGSR - Texas Instruments | 296-29413-1-ND DigiKey Electronics
  • OPA2363IDGSR
  • Texas Instruments
  • IC OPAMP GP 7MHZ RRO 10VSSOP
  • Unit Price $5.41000
  • 296-29413-1-ND
  • TPD4E002DRLR - Texas Instruments | 296-21694-1-ND DigiKey Electronics
  • TPD4E002DRLR
  • Texas Instruments
  • TVS DIODE 3V SOT5
  • Unit Price $1.04000
  • 296-21694-1-ND
  • LTC2875IDD#PBF - Linear Technology/Analog Devices | LTC2875IDD#PBF-ND DigiKey Electronics
  • LTC2875IDD#PBF
  • Linear Technology/Analog Devices
  • IC TXRX CAN 4MBPS 8DFN
  • Unit Price $6.28000
  • LTC2875IDD#PBF-ND
  • ADS8866IDRCR - Texas Instruments | 296-39886-1-ND DigiKey Electronics
  • ADS8866IDRCR
  • Texas Instruments
  • IC ADC 16BIT 100KSPS 10SON
  • Unit Price $7.07000
  • 296-39886-1-ND
  • M95128-DFMC6TG - STMicroelectronics | 497-15770-1-ND DigiKey Electronics
  • M95128-DFMC6TG
  • STMicroelectronics
  • IC EEPROM 128K SPI 8UFDFPN
  • Unit Price $1.06000
  • 497-15770-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24174-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24174-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.69995
  • Digi-Reel® ? : 296-24174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,424 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32556-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $1.23404
  • Cut Tape (CT) ? : 296-32556-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 832 - Immediate
    4,224 - Factory Stock ?
  • Unit Price: $1.95000
  • Digi-Reel® ? : 296-32556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 832 - Immediate
    4,224 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:05:40 3/26/2019