Add To Favorites
TPS7301QDR Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
10 4.29400 $42.94
100 3.51740 $351.74
500 2.99422 $1,497.11
1,000 2.52526 $2,525.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1362-1-ND
Copy   296-1362-1-ND
Quantity Available 9,407
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7301QDR

Copy   TPS7301QDR
Description IC REG LIN POS ADJ 500MA 8SOIC
Copy   IC REG LIN POS ADJ 500MA 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  500mA 8-SOIC
Documents & Media
Datasheets TPS73xxQ
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1016 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 9.75V
Voltage Dropout (Max) 0.21V @ 200mA
Current - Output 500mA
Current - Supply (Max) 550µA
PSRR 68dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS7301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-1362-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1362-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.32912
  • Digi-Reel® ? : 296-1362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,407 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1362-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,048 - Immediate
    5,700 - Factory Stock ?
  • Unit Price: $5.53000
  • Tape & Reel (TR) ? : TPS7301QDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.32912
  • Tube ? : TPS7301QDG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 5,700 - Factory Stock ?
  • Unit Price: $4.06542

18:31:26 2/22/2019