Add To Favorites
TPS70927DBVR Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.56900 $15.69
100 1.22360 $122.36
500 1.01076 $505.38
1,000 0.79796 $797.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48208-1-ND
Copy   296-48208-1-ND
Quantity Available 3,740
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS70927DBVR

Copy   TPS70927DBVR
Description IC REG LINEAR 2.7V 150MA SOT23-5
Copy   IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy   Linear Voltage Regulator IC  1 Output  150mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 2.05µA
Current - Supply (Max) 350µA
PSRR 80dB ~ 52dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC7571IDBVR - Texas Instruments | 296-26047-1-ND DigiKey Electronics
  • DAC7571IDBVR
  • Texas Instruments
  • IC DAC 12BIT V-OUT SOT23-6
  • Unit Price $3.63000
  • 296-26047-1-ND
  • DRV595DAPR - Texas Instruments | 296-40069-1-ND DigiKey Electronics
  • DRV595DAPR
  • Texas Instruments
  • IC PWM PWR DRVR HI-EFF 32HTSSOP
  • Unit Price $48.49000
  • 296-40069-1-ND
  • N01S830BAT22I - ON Semiconductor | N01S830BAT22IOS-ND DigiKey Electronics
  • N01S830BAT22I
  • ON Semiconductor
  • IC SRAM 1M SPI 20MHZ 8TSSOP
  • Unit Price $5.95000
  • N01S830BAT22IOS-ND
  • OPA350EA/250 - Texas Instruments | OPA350EACT-ND DigiKey Electronics
  • OPA350EA/250
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8VSSOP
  • Unit Price $4.79000
  • OPA350EACT-ND
  • TPS2095D - Texas Instruments | 296-3440-5-ND DigiKey Electronics
  • TPS2095D
  • Texas Instruments
  • IC QUAD POWER DIST SW 16-SOIC
  • Unit Price $5.27000
  • 296-3440-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-48208-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35675-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.27876
  • Cut Tape (CT) ? : 296-35675-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.02000
  • Digi-Reel® ? : 296-35675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48208-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.72307
  • Digi-Reel® ? : 296-48208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:31:38 7/20/2019