CAD | USD
Favorite

TPS65235RUKT - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 20-WQFN (3x3)
Price & Procurement
469 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79500 $37.95
25 3.58760 $89.69
100 2.95000 $295.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50135-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.75007
  • Cut Tape (CT)  : 296-50135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.08000
  • Digi-Reel®  : 296-50135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43264-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.56992
  • Digi-Reel®  : 296-43264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS65235RUKT

Datasheet
Digi-Key Part Number 296-43264-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS65235RUKT
Copy  
Description IC REG CONV SATELLIT 1OUT 20WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 20-WQFN (3x3)

Copy  
Documents & Media
Datasheets TPS65235 Datasheet
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
TPS65235 26/Jul/2018
PCN Assembly/Origin Mult Dev Assembly/Test Site Chg 27/Aug/2018
Manufacturer Product Page TPS65235RUKT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, Satellite Set-Top Box Designs
Voltage - Input 4.5V ~ 16V
Number of Outputs 1
Voltage - Output 13.4V, 18.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS65235EVM-694

EVALUATION MODULE

Texas Instruments

$73.09000 Details
Additional Resources
Standard Package 1
Other Names 296-43264-1