CAD | USD
Favorite

TPS65198RUYT Video IC 28-WQFN (4x4) Package
Price & Procurement
230 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.77800 $37.78
25 3.57120 $89.28
100 2.93650 $293.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29065-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.74205
  • Cut Tape (CT)  : 296-29065-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,154 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.07000
  • Tape & Reel (TR)  : 296-32523-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.55812
  • Cut Tape (CT)  : 296-32523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: $4.20000

TPS65198RUYT

Datasheet
Digi-Key Part Number 296-32523-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS65198RUYT
Copy  
Description IC VIDEO LEVEL SHIFTER 28WQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Video IC 28-WQFN (4x4) Package

Copy  
Documents & Media
Datasheets TPS65198 Features
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Level Shifter
Applications LCD TV/Monitor
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (4x4)
Base Part Number TPS65198
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-32523-6