CAD | USD
Favorite

TPS65197RUYR Video IC 28-WQFN (4x4) Package
Price & Procurement
1,082 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.46640 $86.66
100 2.77320 $277.32
250 2.42652 $606.63
500 2.35720 $1,178.60
1,000 1.87190 $1,871.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36832-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.75007
  • Digi-Reel®  : 296-36832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,082 - Immediate
  • Unit Price: Digi-Reel®

TPS65197RUYR

Datasheet
Digi-Key Part Number 296-36832-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS65197RUYR
Copy  
Description IC VIDEO LEVEL SHIFTER 28WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 28-WQFN (4x4) Package

Copy  
Documents & Media
Datasheets TPS65197
Power Management Guide
Other Related Documents Power Mgmt Solutions for Digital TV
PCN Design/Specification TPS65197 31/Jul/2017
Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Level Shifter
Applications Video
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (4x4)
Base Part Number 65197
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-36832-1