CAD | USD
Favorite

Price & Procurement
3,386 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49100 $34.91
25 3.29320 $82.33
100 2.63460 $263.46
250 2.30520 $576.30
500 2.23936 $1,119.68
1,000 1.77831 $1,778.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36829-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.66256
  • Digi-Reel®  : 296-36829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
  • Unit Price: Digi-Reel®

TPS65138ADRCR

Datasheet
Digi-Key Part Number 296-36829-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS65138ADRCR
Copy  
Description IC DRVR DISPLAY MATRIX 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AMOLED Driver 10-VSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Display Type AMOLED
Configuration Display Matrix
Interface -
Digits or Characters -
Current - Supply 13mA
Voltage - Supply 2.9V ~ 4.5V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS65138
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS65137ASDSCR

IC DRVR DISPLAY MATRIX 10WSON

Texas Instruments

$3.47000 Details
Additional Resources
Standard Package 1
Other Names 296-36829-1