Add To Favorites
TPS65105PWPR - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.90100 $39.01
100 3.19580 $319.58
500 2.72054 $1,360.27
1,000 2.29443 $2,294.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18992-1-ND
Copy   296-18992-1-ND
Quantity Available 6,165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65105PWPR

Copy   TPS65105PWPR
Description IC LCD SUPPLY TFT QUAD 24HTSSOP
Copy   IC LCD SUPPLY TFT QUAD 24HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP

Copy   - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Documents & Media
Datasheets TPS65100/01/05
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 998 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS65105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • XF2M-1015-1A - Omron Electronics Inc-EMC Div | OR717CT-ND DigiKey Electronics
  • XF2M-1015-1A
  • Omron Electronics Inc-EMC Div
  • CONN FPC 10POS 0.50MM R/A
  • Unit Price $2.11000
  • OR717CT-ND
  • 62684-402100ALF - Amphenol ICC (FCI) | 609-1200-1-ND DigiKey Electronics
  • 62684-402100ALF
  • Amphenol ICC (FCI)
  • CONN FPC TOP 40POS 0.50MM R/A
  • Unit Price $1.71000
  • 609-1200-1-ND
  • RN2483A-I/RM104 - Microchip Technology | RN2483A-I/RM104-ND DigiKey Electronics
  • RN2483A-I/RM104
  • Microchip Technology
  • RN2483A-I/RM104
  • Unit Price $20.64000
  • RN2483A-I/RM104-ND
  • 1757271 - Phoenix Contact | 277-1109-ND DigiKey Electronics
  • 1757271
  • Phoenix Contact
  • TERM BLOCK HDR 5POS 90DEG 5.08MM
  • Unit Price $2.74000
  • 277-1109-ND
Additional Resources
Standard Package ? 1
Other Names 296-18992-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18992-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.11622
  • Digi-Reel® ? : 296-18992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,165 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41940-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 542 - Immediate
  • Unit Price: $5.03000
  • Tube ? : TPS65105PWPG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.69517

06:50:15 1/17/2019