CAD | USD

Photo Not Available
TPS65040ZQER RF Power Controller IC Cellular, W-CDMA, CDMA, GSM, UMTS 71-BGA MicroStar Junior
Price & Procurement
0 In Stock

TPS65040ZQER

Datasheet
Digi-Key Part Number 296-21349-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS65040ZQER
Copy  
Description IC RF PWR CNTRL PA MICROSTAR JR
Copy  
Detailed Description

RF Power Controller IC Cellular, W-CDMA, CDMA, GSM, UMTS 71-BGA MicroStar Junior

Copy  
Documents & Media
Datasheets TPS65040
Design Resources Development Tool Selector
PCN Assembly/Origin Wire Base Metal 21/May/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
RF Type Cellular, W-CDMA, CDMA, GSM, UMTS
Frequency -
Features -
Package / Case 71-VFBGA
Supplier Device Package 71-BGA MicroStar Junior
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-21349-1