CAD | USD
Favorite

TPS63806YFFR Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 15-UFBGA, DSBGA
Price & Procurement
2,695 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.85800 $38.58
25 3.63960 $90.99
100 2.91180 $291.18
250 2.54788 $636.97
500 2.47506 $1,237.53
1,000 1.96549 $1,965.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-TPS63806YFFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,695 - Immediate
  • Unit Price: Digi-Reel®

TPS63806YFFR

Datasheet
Digi-Key Part Number 296-TPS63806YFFRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS63806YFFR
Copy  
Description IC POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 15-UFBGA, DSBGA

Copy  
Documents & Media
Datasheets TPS63805, TPS63806
Manufacturer Product Page TPS63806YFFR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.2V
Current - Output 2A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA (2.26x1.34)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-TPS63806YFFRCT