CAD | USD
Favorite

TPS63024YFFT Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA
Price & Procurement
2,049 In Stock
Can ship immediately Factory Stock : 3,750
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 3.67900 $36.79
25 3.47000 $86.75
100 2.77640 $277.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46249-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $1.52335
  • Cut Tape (CT)  : 296-46249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,854 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.56000
  • Digi-Reel®  : 296-46249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,854 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-40855-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Factory Stock 
  • Unit Price: $2.35856
  • Digi-Reel®  : 296-40855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,049 - Immediate
    3,750 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS63024YFFT

Datasheet
Digi-Key Part Number 296-40855-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS63024YFFT
Copy  
Description IC REG BCK BST ADJ 2.12A 20DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 3.6V
Current - Output 2.12A (Switch)
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, DSBGA
Supplier Device Package 20-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS630240EVM-553

EVALUATION MODULE TPS630240

Texas Instruments

$77.84000 Details
You May Also Be Interested In

TRS3386EIPWR

IC TRANSCEIVER FULL 3/2 20TSSOP

Texas Instruments

$5.71000 Details

TPS62080DSGR

IC REG BUCK ADJ 1.2A 8WSON

Texas Instruments

$2.34000 Details

IS21ES08G-JCLI

IC FLASH 64GBIT EMMC 153VFBGA

ISSI, Integrated Silicon Solution Inc

$24.51000 Details
Additional Resources
Standard Package 1
Other Names 296-40855-1